Parametric Equivalent

DS320PR822NJXT | |
|---|---|
DigiKey Part Number | 296-DS320PR822NJXTTR-ND - Tape & Reel (TR) 296-DS320PR822NJXTCT-ND - Cut Tape (CT) 296-DS320PR822NJXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS320PR822NJXT |
Description | PCIE 5.0, 32-GBPS, EIGHT-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 x 2:2 Channel 32Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS320PR822NJXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 2:2 | |
Delay Time | 0.1ns | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| 10 | 19,87400 € | 198,74 € |
| 25 | 18,68800 € | 467,20 € |
| 100 | 17,38520 € | 1.738,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,76424 € | 4.191,06 € |
| 500 | 16,39004 € | 8.195,02 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,79020 € |




