Parametric Equivalent

DRV8889QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8889QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8889QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8889QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889QPWPRQ1 |
Description | AUTOMOTIVE STEPPER DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | NMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,02600 € | 75,65 € |
| 100 | 2,74430 € | 274,43 € |
| 250 | 2,60996 € | 652,49 € |
| 500 | 2,52898 € | 1.264,49 € |
| 1.000 | 2,46235 € | 2.462,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,40750 € | 4.815,00 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,21510 € |












