Parametric Equivalent
Similar
Similar

DRV8350FSRTVR | |
|---|---|
DigiKey Part Number | 296-DRV8350FSRTVRTR-ND - Tape & Reel (TR) 296-DRV8350FSRTVRCT-ND - Cut Tape (CT) 296-DRV8350FSRTVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350FSRTVR |
Description | 102-V MAX 3-PHASE SMART GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350FSRTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,01400 € | 40,14 € |
| 25 | 3,70960 € | 92,74 € |
| 100 | 3,37470 € | 337,47 € |
| 250 | 3,21508 € | 803,77 € |
| 500 | 3,11886 € | 1.559,43 € |
| 1.000 | 3,03969 € | 3.039,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,73745 € | 8.212,35 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,32830 € |













