Parametric Equivalent

DRV8231DDAR | |
|---|---|
DigiKey Part Number | 296-DRV8231DDARTR-ND - Tape & Reel (TR) 296-DRV8231DDARCT-ND - Cut Tape (CT) 296-DRV8231DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231DDAR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3.7A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85960 € | 21,49 € |
| 100 | 0,76310 € | 76,31 € |
| 250 | 0,71724 € | 179,31 € |
| 500 | 0,68956 € | 344,78 € |
| 1.000 | 0,66679 € | 666,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63866 € | 1.915,98 € |
| 6.000 | 0,62489 € | 3.749,34 € |
| 9.000 | 0,61800 € | 5.562,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |










