Parametric Equivalent

DRV2603RUNT | |
|---|---|
DigiKey Part Number | 296-DRV2603RUNTTR-ND - Tape & Reel (TR) 296-DRV2603RUNTCT-ND - Cut Tape (CT) 296-DRV2603RUNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2603RUNT |
Description | IC MOTOR DRIVER 2.5V-5.2V 10QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2603RUNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.2V | |
Voltage - Load | 2.5V ~ 5.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,92640 € | 23,16 € |
| 100 | 0,82370 € | 82,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77472 € | 193,68 € |
| 500 | 0,74520 € | 372,60 € |
| 750 | 0,73044 € | 547,83 € |
| 1.250 | 0,71406 € | 892,58 € |
| 1.750 | 0,70449 € | 1.232,86 € |
| 2.500 | 0,69528 € | 1.738,20 € |
| 6.250 | 0,67546 € | 4.221,62 € |
| 12.500 | 0,66352 € | 8.294,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |







