
DP83822IFRHBR | |
|---|---|
DigiKey Part Number | 296-48125-2-ND - Tape & Reel (TR) 296-48125-1-ND - Cut Tape (CT) 296-48125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822IFRHBR |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822IFRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | MII, RMII | |
Voltage - Supply | 1.71V ~ 3.45V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,55560 € | 63,89 € |
| 100 | 2,31160 € | 231,16 € |
| 250 | 2,19516 € | 548,79 € |
| 500 | 2,12502 € | 1.062,51 € |
| 1.000 | 2,06729 € | 2.067,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99598 € | 5.987,94 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |









