DAC8830ICDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 16,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,58490 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.184.148
Unit Price: 16,15000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830ICDG4

DigiKey Part Number
DAC8830ICDG4-ND
Manufacturer
Manufacturer Product Number
DAC8830ICDG4
Description
IC DAC 16BIT V-OUT 8SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830ICDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
759,87653 €740,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,87653 €
Unit Price with VAT:11,95060 €