Parametric Equivalent

DAC60504BRTER | |
|---|---|
DigiKey Part Number | 296-DAC60504BRTERTR-ND - Tape & Reel (TR) 296-DAC60504BRTERCT-ND - Cut Tape (CT) 296-DAC60504BRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60504BRTER |
Description | DIGITAL TO ANALOG CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60504BRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,04400 € | 70,44 € |
| 25 | 6,55200 € | 163,80 € |
| 100 | 6,01060 € | 601,06 € |
| 250 | 5,75264 € | 1.438,16 € |
| 500 | 5,59716 € | 2.798,58 € |
| 1.000 | 5,46922 € | 5.469,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,31115 € | 15.933,45 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,91420 € |


