Similar
Parametric Equivalent

CSD17507Q5AT | |
|---|---|
DigiKey Part Number | 296-CSD17507Q5ATTR-ND - Tape & Reel (TR) 296-CSD17507Q5ATCT-ND - Cut Tape (CT) 296-CSD17507Q5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17507Q5AT |
Description | IC CLOCK BUFFER |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 65A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,73360 € | 18,34 € |
| 100 | 0,64950 € | 64,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60944 € | 152,36 € |
| 500 | 0,58530 € | 292,65 € |
| 750 | 0,57320 € | 429,90 € |
| 1.250 | 0,55980 € | 699,75 € |
| 1.750 | 0,55197 € | 965,95 € |
| 2.500 | 0,54444 € | 1.361,10 € |
| 6.250 | 0,52821 € | 3.301,31 € |
| 12.500 | 0,51844 € | 6.480,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |


