CDCM6208V1RGZT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,83580 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 11,42000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,23935 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 942
Unit Price: 14,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 223
Unit Price: 11,42000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 98
Unit Price: 13,48000 €
Datasheet
ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM6208V1RGZT

DigiKey Part Number
296-37626-2-ND - Tape & Reel (TR)
296-37626-1-ND - Cut Tape (CT)
296-37626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCM6208V1RGZT
Description
IC CLOCK GENERATOR 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM6208V1RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
CML, LVCMOS, LVDS, LVPECL, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Frequency - Max
800MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,48000 €13,48 €
1010,67400 €106,74 €
259,97320 €249,33 €
1009,20300 €920,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2508,83580 €2.208,95 €
5008,61450 €4.307,25 €
7508,50369 €6.377,77 €
Manufacturers Standard Package
Unit Price without VAT:13,48000 €
Unit Price with VAT:16,31080 €