MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CD74HC154M96G4 | |
|---|---|
DigiKey Part Number | 296-48900-2-ND - Tape & Reel (TR) 296-48900-1-ND - Cut Tape (CT) 296-48900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC154M96G4 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC154M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32100 € | 642,00 € |
| 4.000 | 0,31234 € | 1.249,36 € |
| 6.000 | 0,30800 € | 1.848,00 € |
| 10.000 | 0,30320 € | 3.032,00 € |
| 14.000 | 0,30039 € | 4.205,46 € |
| 20.000 | 0,29769 € | 5.953,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |



