
CD4503BNSR | |
|---|---|
DigiKey Part Number | 296-CD4503BNSRTR-ND - Tape & Reel (TR) 296-CD4503BNSRCT-ND - Cut Tape (CT) 296-CD4503BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4503BNSR |
Description | IC BUFFER NON-INVERT 18V 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4503BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 14.1mA, 23mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37310 € | 37,31 € |
| 250 | 0,34800 € | 87,00 € |
| 500 | 0,33288 € | 166,44 € |
| 1.000 | 0,32942 € | 329,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31023 € | 620,46 € |
| 4.000 | 0,30181 € | 1.207,24 € |
| 6.000 | 0,29759 € | 1.785,54 € |
| 10.000 | 0,29292 € | 2.929,20 € |
| 14.000 | 0,29019 € | 4.062,66 € |
| 20.000 | 0,28756 € | 5.751,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

