BUF634FKTTTE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,13000 €
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634FKTTTE3

DigiKey Part Number
296-50717-2-ND - Tape & Reel (TR)
296-50717-1-ND - Cut Tape (CT)
296-50717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF634FKTTTE3
Description
IC BUFFER 1 CIRC DDPAK/TO263-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
BUF634FKTTTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2000V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
30 mV
Current - Supply
15mA
Current - Output / Channel
250 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,54000 €30,54 €
1024,81700 €248,17 €
2523,38760 €584,69 €
10021,81650 €2.181,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,06776 €5.266,94 €
Manufacturers Standard Package
Unit Price without VAT:30,54000 €
Unit Price with VAT:36,95340 €