Parametric Equivalent
Parametric Equivalent

BQ79612PAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79612PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79612PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79612PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79612PAPRQ1 |
Description | AUTOMOTIVE 12-S PRECISION BATTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ79612PAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| 10 | 11,50500 € | 115,05 € |
| 25 | 10,75760 € | 268,94 € |
| 100 | 9,93680 € | 993,68 € |
| 250 | 9,54560 € | 2.386,40 € |
| 500 | 9,30980 € | 4.654,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,41609 € | 8.416,09 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,54500 € |






