Direct
Parametric Equivalent

BQ76PL536TPAPTQ1 | |
|---|---|
DigiKey Part Number | 296-28814-2-ND - Tape & Reel (TR) 296-28814-1-ND - Cut Tape (CT) 296-28814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL536TPAPTQ1 |
Description | IC BAT MFUNC LI-ION 3-6C 64HTQFP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL536TPAPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,38964 € | 3.097,41 € |
| 500 | 12,09756 € | 6.048,78 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,40920 € |


