Similar

BQ76PL102RGTT | |
|---|---|
DigiKey Part Number | 296-25333-2-ND - Tape & Reel (TR) 296-25333-1-ND - Cut Tape (CT) 296-25333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ76PL102RGTT |
Description | IC BATT MFUNC LI-ION 1-2CL 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ76PL102RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 2 | |
Fault Protection | Under Voltage | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43800 € | 44,38 € |
| 25 | 4,10600 € | 102,65 € |
| 100 | 3,74120 € | 374,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,56728 € | 891,82 € |
| 500 | 3,46242 € | 1.731,21 € |
| 750 | 3,40995 € | 2.557,46 € |
| 1.250 | 3,35178 € | 4.189,73 € |
| 1.750 | 3,31779 € | 5.806,13 € |
| 2.500 | 3,28508 € | 8.212,70 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,96960 € |


