Parametric Equivalent

BQ7697204PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7697204PFBRTR-ND - Tape & Reel (TR) 296-BQ7697204PFBRCT-ND - Cut Tape (CT) 296-BQ7697204PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7697204PFBR |
Description | 3S-TO-16S HIGH-ACCURACY BATTERY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7697204PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45700 € | 34,57 € |
| 25 | 3,18920 € | 79,73 € |
| 100 | 2,89470 € | 289,47 € |
| 250 | 2,75424 € | 688,56 € |
| 500 | 2,66960 € | 1.334,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59993 € | 2.599,93 € |
| 2.000 | 2,54260 € | 5.085,20 € |
| 3.000 | 2,51388 € | 7.541,64 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,48130 € |



