Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ7694006DBTR | |
|---|---|
DigiKey Part Number | 296-BQ7694006DBTR-ND - Tape & Reel (TR) 296-BQ7694006DBTRCT-ND - Cut Tape (CT) 296-BQ7694006DBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694006DBTR |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694006DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,01300 € | 40,13 € |
| 25 | 3,70800 € | 92,70 € |
| 100 | 3,37340 € | 337,34 € |
| 250 | 3,21384 € | 803,46 € |
| 500 | 3,11768 € | 1.558,84 € |
| 1.000 | 3,03852 € | 3.038,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,97338 € | 5.946,76 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,32830 € |



