BQ298217RUGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,48000 €
Datasheet
BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298217RUGR

DigiKey Part Number
296-BQ298217RUGRTR-ND - Tape & Reel (TR)
296-BQ298217RUGRCT-ND - Cut Tape (CT)
296-BQ298217RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298217RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298217RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41400 €4,14 €
250,37200 €9,30 €
1000,32540 €32,54 €
2500,30304 €75,76 €
5000,28960 €144,80 €
1.0000,27854 €278,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26487 €794,61 €
6.0000,25818 €1.549,08 €
9.0000,25483 €2.293,47 €
15.0000,25112 €3.766,80 €
21.0000,24895 €5.227,95 €
30.0000,24686 €7.405,80 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €