
BQ29716DSER | |
|---|---|
DigiKey Part Number | 296-50977-2-ND - Tape & Reel (TR) 296-50977-1-ND - Cut Tape (CT) 296-50977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29716DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29716DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27440 € | 6,86 € |
| 100 | 0,23870 € | 23,87 € |
| 250 | 0,22164 € | 55,41 € |
| 500 | 0,21130 € | 105,65 € |
| 1.000 | 0,20278 € | 202,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19228 € | 576,84 € |
| 6.000 | 0,18714 € | 1.122,84 € |
| 9.000 | 0,18457 € | 1.661,13 € |
| 15.000 | 0,18172 € | 2.725,80 € |
| 21.000 | 0,18005 € | 3.781,05 € |
| 30.000 | 0,17845 € | 5.353,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


