
BQ29704DSER | |
|---|---|
DigiKey Part Number  | 296-50976-2-ND - Tape & Reel (TR) 296-50976-1-ND - Cut Tape (CT) 296-50976-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BQ29704DSER  | 
Description  | IC BATT PROT LI-ION 1CELL 6WSON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BQ29704DSER Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Function  | Battery Protection  | |
Battery Chemistry  | Lithium Ion/Polymer  | |
Number of Cells  | 1  | |
Fault Protection  | Over Current, Over/Under Voltage, Short Circuit  | |
Interface  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WFDFN  | |
Supplier Device Package  | 6-WSON (1.5x1.5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,44000 € | 0,44 € | 
| 10 | 0,30700 € | 3,07 € | 
| 25 | 0,27440 € | 6,86 € | 
| 100 | 0,23870 € | 23,87 € | 
| 250 | 0,22164 € | 55,41 € | 
| 500 | 0,21130 € | 105,65 € | 
| 1.000 | 0,20278 € | 202,78 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,19228 € | 576,84 € | 
| 6.000 | 0,18714 € | 1.122,84 € | 
| 9.000 | 0,18457 € | 1.661,13 € | 
| 15.000 | 0,18172 € | 2.725,80 € | 
| 21.000 | 0,18005 € | 3.781,05 € | 
| 30.000 | 0,17845 € | 5.353,50 € | 
| Unit Price without VAT: | 0,44000 € | 
|---|---|
| Unit Price with VAT: | 0,53240 € | 


