
BQ294703DSGT | |
|---|---|
DigiKey Part Number | 296-BQ294703DSGTTR-ND - Tape & Reel (TR) 296-BQ294703DSGTCT-ND - Cut Tape (CT) 296-BQ294703DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294703DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294703DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63520 € | 15,88 € |
| 100 | 0,56090 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,39164 € | 97,91 € |
| 500 | 0,37498 € | 187,49 € |
| 750 | 0,36661 € | 274,96 € |
| 1.250 | 0,35737 € | 446,71 € |
| 1.750 | 0,35195 € | 615,91 € |
| 2.500 | 0,34675 € | 866,88 € |
| 6.250 | 0,33555 € | 2.097,19 € |
| 12.500 | 0,32880 € | 4.110,00 € |
| 25.000 | 0,32325 € | 8.081,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

