8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294701DSGT

DigiKey Part Number
296-BQ294701DSGTTR-ND - Tape & Reel (TR)
296-BQ294701DSGTCT-ND - Cut Tape (CT)
296-BQ294701DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294701DSGT
Description
IC BATT PROT LI-ION 2-4CEL 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294701DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2 ~ 4
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70300 €7,03 €
250,63520 €15,88 €
1000,56090 €56,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,39924 €99,81 €
5000,38226 €191,13 €
7500,37379 €280,34 €
1.2500,36438 €455,47 €
1.7500,35889 €628,06 €
2.5000,35360 €884,00 €
6.2500,34222 €2.138,88 €
12.5000,33536 €4.192,00 €
25.0000,32971 €8.242,75 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €