
BQ27530YZFT-G1 | |
|---|---|
DigiKey Part Number | 296-35632-2-ND - Tape & Reel (TR) 296-35632-1-ND - Cut Tape (CT) 296-35632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27530YZFT-G1 |
Description | IC BATT FUEL GAUGE LIION 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27530YZFT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41000 € | 24,10 € |
| 25 | 2,21320 € | 55,33 € |
| 100 | 1,99730 € | 199,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89428 € | 473,57 € |
| 500 | 1,83218 € | 916,09 € |
| 750 | 1,80109 € | 1.350,82 € |
| 1.250 | 1,76663 € | 2.208,29 € |
| 1.750 | 1,74650 € | 3.056,38 € |
| 2.500 | 1,72714 € | 4.317,85 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |



