
BQ24045DSQT | |
|---|---|
DigiKey Part Number | 296-41408-2-ND - Tape & Reel (TR) 296-41408-1-ND - Cut Tape (CT) 296-41408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24045DSQT |
Description | IC BATT CHG LI-ION 1CELL 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24045DSQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,94720 € | 23,68 € |
| 100 | 0,84240 € | 84,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67368 € | 168,42 € |
| 500 | 0,64812 € | 324,06 € |
| 750 | 0,63799 € | 478,49 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,71820 € |

