ADS8556IPMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,73000 €
Datasheet
64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8556IPMR

DigiKey Part Number
296-43580-2-ND - Tape & Reel (TR)
296-43580-1-ND - Cut Tape (CT)
296-43580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8556IPMR
Description
IC ADC 16BIT SAR 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8556IPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
630k
Number of Inputs
6
Input Type
Single Ended
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,73000 €16,73 €
1013,34200 €133,42 €
2512,49560 €312,39 €
10011,56530 €1.156,53 €
25011,12168 €2.780,42 €
50010,85436 €5.427,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,63438 €10.634,38 €
Manufacturers Standard Package
Unit Price without VAT:16,73000 €
Unit Price with VAT:20,24330 €