50-00467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 0,00000 €
50-00467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00467

DigiKey Part Number
839-50-00467-ND
Manufacturer
Manufacturer Product Number
50-00467
Description
CONN PLUG USB2.0 TYPEA 4POS SLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00467 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
-
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,27461 €1.373,05 €
Manufacturers Standard Package
Unit Price without VAT:0,27461 €
Unit Price with VAT:0,33228 €