W28-XQ31C-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,48257 €

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 5,33000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 7,27000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 3,68120 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 4,27000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,64494 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 4,82000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 590
Unit Price: 3,74000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 2,52000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-XQ31C-15

DigiKey Part Number
W28-XQ31C-15-ND
Manufacturer
Manufacturer Product Number
W28-XQ31C-15
Description
CIR BRKR THRM 15A 250VAC 32VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.