Similar
Similar
Similar
Similar



5-147279-2 | |
|---|---|
DigiKey Part Number  | A101745TR-ND - Tape & Reel (TR) A101745CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 5-147279-2  | 
Description  | CONN HEADER SMD 10POS 2.54MM  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 10 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5-147279-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.230" (5.84mm)  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.090" (2.29mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold or PdNi +Gold  | |
Contact Finish Thickness - Mating  | Flash  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Copper Alloy  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Features  | Pick and Place  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,78000 € | 3,78 € | 
| 10 | 3,08000 € | 30,80 € | 
| 100 | 2,51090 € | 251,09 € | 
| 500 | 2,17704 € | 1.088,52 € | 
| 1.000 | 2,05242 € | 2.052,42 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 2,37782 € | 5.944,55 € | 
| Unit Price without VAT: | 3,78000 € | 
|---|---|
| Unit Price with VAT: | 4,57380 € | 





