
3-292173-6 | |
|---|---|
DigiKey Part Number | A111149TR-ND - Tape & Reel (TR) A111149CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-292173-6 |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292173-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 1,16180 € | 116,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91358 € | 456,79 € |
| 1.000 | 0,86997 € | 869,97 € |
| 1.500 | 0,84545 € | 1.268,17 € |
| 2.500 | 0,81554 € | 2.038,85 € |
| 3.500 | 0,79641 € | 2.787,43 € |
| 5.000 | 0,77663 € | 3.883,15 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

