
174513-1 | |
|---|---|
DigiKey Part Number | A112705-ND |
Manufacturer | |
Manufacturer Product Number | 174513-1 |
Description | CONN RCPT HSG 0.187 4POS NATURAL |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174513-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,40170 € | 40,17 € |
| 250 | 0,37652 € | 94,13 € |
| 500 | 0,35856 € | 179,28 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |





