141097-6 | |
|---|---|
DigiKey Part Number | 141097-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 141097-6 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 141097-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |








