
103171-4 | |
|---|---|
DigiKey Part Number | A25976TR-ND - Tape & Reel (TR) A25976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 103171-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 103171-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,25680 € | 6,42 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,22720 € | 22,72 € |
| 250 | 0,20952 € | 52,38 € |
| 500 | 0,19700 € | 98,50 € |
| 1.000 | 0,18525 € | 185,25 € |
| 2.500 | 0,17080 € | 427,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.500 | 0,42695 € | 26.684,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

