Similar

SLF12565T-4R2N5R5-PF | |
|---|---|
DigiKey Part Number | SLF12565T4R2N5R5P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF12565T-4R2N5R5-PF |
Description | FIXED IND 4.2UH 5.5A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-4R2N5R5-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67966 € | 339,83 € |
| Unit Price without VAT: | 0,67966 € |
|---|---|
| Unit Price with VAT: | 0,82239 € |


