Parametric Equivalent

ALC2012-900-2P-T00 | |
|---|---|
DigiKey Part Number | 445-ALC2012-900-2P-T00TR-ND - Tape & Reel (TR) 445-ALC2012-900-2P-T00CT-ND - Cut Tape (CT) 445-ALC2012-900-2P-T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012-900-2P-T00 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALC2012-900-2P-T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,18904 € | 47,26 € |
| 500 | 0,17824 € | 89,12 € |
| 1.000 | 0,16805 € | 168,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16163 € | 323,26 € |
| 4.000 | 0,15241 € | 609,64 € |
| 6.000 | 0,14726 € | 883,56 € |
| 10.000 | 0,14104 € | 1.410,40 € |
| 14.000 | 0,13708 € | 1.919,12 € |
| 20.000 | 0,13302 € | 2.660,40 € |
| 50.000 | 0,12620 € | 6.310,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |










