PL10-28-130B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Signal Transformer
In Stock: 0
Unit Price: 9,18000 €
Datasheet

Direct


Triad Magnetics
In Stock: 0
Unit Price: 7,33000 €
Datasheet
PL10-xx-130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PL10-xx-130B

PL10-28-130B

DigiKey Part Number
MT3133-ND
Manufacturer
Manufacturer Product Number
PL10-28-130B
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 720mA, Series 360mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.60mm L x 39.70mm W
Height - Seated (Max)
36.20mm
Voltage - Isolation
3500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,01000 €8,01 €
107,22800 €72,28 €
406,78575 €271,43 €
806,57313 €525,85 €
1206,45142 €774,17 €
2806,20361 €1.737,01 €
5206,02790 €3.134,51 €
1.0005,84718 €5.847,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,69210 €