Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MSASH21GBC7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GBC7105KTCA01TR-ND - Tape & Reel (TR) 587-MSASH21GBC7105KTCA01CT-ND - Cut Tape (CT) 587-MSASH21GBC7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GBC7105KTCA01 |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GBC7105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,12596 € | 62,98 € |
| 1.000 | 0,10735 € | 107,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09618 € | 288,54 € |
| 6.000 | 0,09072 € | 544,32 € |
| 9.000 | 0,08371 € | 753,39 € |
| 15.000 | 0,08152 € | 1.222,80 € |
| 21.000 | 0,08128 € | 1.706,88 € |
| 30.000 | 0,07927 € | 2.378,10 € |
| 36.000 | 0,07915 € | 2.849,40 € |
| 72.000 | 0,07795 € | 5.612,40 € |
| 75.000 | 0,07781 € | 5.835,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |







