Parametric Equivalent
Parametric Equivalent

LCMGA321616T221NG | |
|---|---|
DigiKey Part Number | 587-LCMGA321616T221NGTR-ND - Tape & Reel (TR) 587-LCMGA321616T221NGCT-ND - Cut Tape (CT) 587-LCMGA321616T221NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA321616T221NG |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA321616T221NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,15320 € | 38,30 € |
| 500 | 0,13436 € | 67,18 € |
| 1.000 | 0,12468 € | 124,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10187 € | 203,74 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |




