
HFZ 3216PF-801T25 | |
|---|---|
DigiKey Part Number | 4816-HFZ3216PF-801T25TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-801T25CT-ND - Cut Tape (CT) 4816-HFZ3216PF-801T25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-801T25 |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,22100 € | 22,10 € |
| 250 | 0,18716 € | 46,79 € |
| 500 | 0,16374 € | 81,87 € |
| 1.000 | 0,15880 € | 158,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12974 € | 389,22 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

