SXO22C3A481-25.000M is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 0,81179 €
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: 0,73000 €
Datasheet
CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO22C3A481-25.000M

DigiKey Part Number
2388-SXO22C3A481-25.000M-ND
Manufacturer
Manufacturer Product Number
SXO22C3A481-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXO22C3A481-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,15800 €11,58 €
501,11520 €55,76 €
1001,07230 €107,23 €
5001,02936 €514,68 €
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €