SP103A-1123LSL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 13,45000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 12,90000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 29,75525 €
Datasheet
SP101A-1123HBL.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP101A-1123HBL.GN

SP103A-1123LSL.GN

DigiKey Part Number
SP103A-1123LSL.GN-ND
Manufacturer
Manufacturer Product Number
SP103A-1123LSL.GN
Description
FAN AXIAL 120X38MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Sleeve 70.0 CFM (1.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
36.0dB(A)
Power (Watts)
11.00W
RPM
2000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.110A
Voltage Range
85 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4016,68500 €667,40 €
Manufacturers Standard Package
Unit Price without VAT:16,68500 €
Unit Price with VAT:20,18885 €