Similar
Similar


SF11592A-1092MBT.GN | |
|---|---|
DigiKey Part Number | 259-1905-ND |
Manufacturer | |
Manufacturer Product Number | SF11592A-1092MBT.GN |
Description | FAN AXIAL 91.5X25.5MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 28.0 CFM (0.784m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 91.5mm L x 91.5mm H | |
Width | 25.50mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 2100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 42000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,50300 € | 925,15 € |
| Unit Price without VAT: | 18,50300 € |
|---|---|
| Unit Price with VAT: | 22,38863 € |
















