Direct


A2179-HBT.TC.GN | |
|---|---|
DigiKey Part Number | A2179-HBT.TC.GN-ND |
Manufacturer | |
Manufacturer Product Number | A2179-HBT.TC.GN |
Description | FAN AXIAL 176X89MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 176mm L x 176mm H Ball 335.0 CFM (9.38m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Square - 176mm L x 176mm H | |
Width | 89.00mm | |
Air Flow | 335.0 CFM (9.38m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 66.0dB(A) | |
Power (Watts) | 30.00W | |
RPM | 3250 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 4.3 lbs (2 kg) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 150 ~ 250VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 107,86833 € | 3.236,05 € |
| Unit Price without VAT: | 107,86833 € |
|---|---|
| Unit Price with VAT: | 130,52068 € |


