Similar

VNL5090N3TR-E | |
|---|---|
DigiKey Part Number | 497-14326-2-ND - Tape & Reel (TR) 497-14326-1-ND - Cut Tape (CT) 497-14326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5090N3TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNL5090N3TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 90mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,61040 € | 15,26 € |
| 100 | 0,53860 € | 53,86 € |
| 250 | 0,50440 € | 126,10 € |
| 500 | 0,48378 € | 241,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46681 € | 466,81 € |
| 2.000 | 0,45285 € | 905,70 € |
| 3.000 | 0,44586 € | 1.337,58 € |
| 5.000 | 0,43811 € | 2.190,55 € |
| 7.000 | 0,43358 € | 3.035,06 € |
| 10.000 | 0,42922 € | 4.292,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |



