VND5E160JTR-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: 1,99000 €
Datasheet
VIPower-SSO12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E160JTR-E

DigiKey Part Number
497-11705-2-ND - Tape & Reel (TR)
497-11705-1-ND - Cut Tape (CT)
497-11705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5E160JTR-E
Description
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A PowerSSO-12™
Datasheet
 Datasheet
EDA/CAD Models
VND5E160JTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
160mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47400 €14,74 €
251,34520 €33,63 €
1001,20370 €120,37 €
2501,13628 €284,07 €
5001,09566 €547,83 €
1.0001,06225 €1.062,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02696 €2.567,40 €
5.0001,00570 €5.028,50 €
7.5000,99505 €7.462,88 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,40790 €