Parametric Equivalent

VIPER114LSTR | |
|---|---|
DigiKey Part Number | 497-18186-2-ND - Tape & Reel (TR) 497-18186-1-ND - Cut Tape (CT) 497-18186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER114LSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114LSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Over Load, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,43160 € | 35,79 € |
| 100 | 1,28260 € | 128,26 € |
| 250 | 1,21152 € | 302,88 € |
| 500 | 1,16870 € | 584,35 € |
| 1.000 | 1,13345 € | 1.133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09622 € | 2.740,55 € |
| 5.000 | 1,07380 € | 5.369,00 € |
| 7.500 | 1,06257 € | 7.969,28 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |


