
TSX393IYDT | |
|---|---|
DigiKey Part Number | 497-17109-2-ND - Tape & Reel (TR) 497-17109-1-ND - Cut Tape (CT) 497-17109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IYDT |
Description | IC COMPARATOR 2 CMOS 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 1,04960 € | 26,24 € |
| 100 | 0,93530 € | 93,53 € |
| 250 | 0,88084 € | 220,21 € |
| 500 | 0,84798 € | 423,99 € |
| 1.000 | 0,82096 € | 820,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79242 € | 1.981,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

