
TSX393IST | |
|---|---|
DigiKey Part Number | 497-15385-2-ND - Tape & Reel (TR) 497-15385-1-ND - Cut Tape (CT) 497-15385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX393IST |
Description | IC COMPARATOR 2 CMOS 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX393IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR | |
Propagation Delay (Max) | 2.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88680 € | 22,17 € |
| 100 | 0,78780 € | 78,78 € |
| 250 | 0,74064 € | 185,16 € |
| 500 | 0,71222 € | 356,11 € |
| 1.000 | 0,68882 € | 688,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65372 € | 2.614,88 € |
| 8.000 | 0,64068 € | 5.125,44 € |
| 12.000 | 0,63415 € | 7.609,80 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

