
TSX3702IQ2T | |
|---|---|
DigiKey Part Number | 497-15081-2-ND - Tape & Reel (TR) 497-15081-1-ND - Cut Tape (CT) 497-15081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IQ2T |
Description | IC COMPARATOR 2 GEN PUR 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR, 89dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73120 € | 18,28 € |
| 100 | 0,64750 € | 64,75 € |
| 250 | 0,60752 € | 151,88 € |
| 500 | 0,58346 € | 291,73 € |
| 1.000 | 0,56363 € | 563,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48307 € | 1.449,21 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |




