8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX3702IPT

DigiKey Part Number
497-TSX3702IPTTR-ND - Tape & Reel (TR)
497-TSX3702IPTCT-ND - Cut Tape (CT)
497-TSX3702IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX3702IPT
Description
IC COMPARATOR 2 CMOS 8TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator CMOS Push-Pull 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
10pA
Current - Output (Typ)
-
Current - Quiescent (Max)
8µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,81000 €8,10 €
250,73360 €18,34 €
1000,64950 €64,95 €
2500,60944 €152,36 €
5000,58530 €292,65 €
1.0000,56543 €565,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,53560 €2.142,40 €
8.0000,52452 €4.196,16 €
12.0000,51896 €6.227,52 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €